Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-10125 UK
Order Code2064551
Product RangeRework Stations
Technical Datasheet
7 In Stock
44 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,440.855 |
5+ | Kč4,946.278 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,440.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10125 UK
Order Code2064551
Product RangeRework Stations
Technical Datasheet
Supply Voltage VAC220V
Heat Temperature Max500°C
Output Power550W
Kit ContentsHot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Product RangeRework Stations
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Product Overview
ESD-safe premium digital hot air rework station suitable for electric industry, thermoplastic soldering, maintenance, on-site soldering for PVC/PE/PP/PVDF, timing function, education and practice.
- Closed loop and MCU zero crossing design
- Knob control and LED display make work easy
- High power diaphragm pump with high pressure
- Patented heater for obtaining fast heating-up and extending lifespan
- Switchable between set-point temperature and real temperature
- Intelligence cooling system and deferred power-off function
- 12-month limited warranty *view Terms & Conditions for details
Applications
Electronics Service, Consumer Electronics, Hobby & Education, Instrumentation, Production
Contents
Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Technical Specifications
Supply Voltage VAC
220V
Output Power
550W
Product Range
Rework Stations
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
500°C
Kit Contents
Hot Air Rework Station, Hot Air Gun, Holder, AC Power Cord (UK), 4x Nozzles, Operating Instructions
Plug Type
UK Type G
Alternatives for 21-10125 UK
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.19