Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-10144
Order Code2062637
Also Known AsGTIN UPC EAN: 640522692361
Technical Datasheet
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč959.812 |
5+ | Kč822.875 |
10+ | Kč806.322 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč959.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No21-10144
Order Code2062637
Also Known AsGTIN UPC EAN: 640522692361
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleChisel
For Use WithTenma 21-10115, 21-10120, & 21-10130 Soldering Stations
Product Range-
Product Overview
The 21-10144 is a 1.6mm Small Chisel Soldering Tip made of copper and alloy iron coated iron tips perform excellent on temperature between 360 and 380°C. It can only work 4 to 5 hours if tips continuously get heated up beyond 450°C and chrome layer will lose effect if temperature is up to 500°C. It is suitable for use with 21-10115, 21-10120 and 21-10130 soldering stations.
- 0.3μm Alloy iron coating thickness
- 0.2μm Chrome and nickel coating thickness
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Tenma 21-10115, 21-10120, & 21-10130 Soldering Stations
Tip / Nozzle Style
Chisel
Product Range
-
Technical Docs (2)
Alternatives for 21-10144
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06