Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No21-10156
Order Code2062644
Also Known AsGTIN UPC EAN: 640522692422
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part No21-10156
Order Code2062644
Also Known AsGTIN UPC EAN: 640522692422
Technical Datasheet
Tip / Nozzle Width4mm
Tip / Nozzle Style45° Chisel
Product Range-
Alternatives for 21-10156
1 Product Found
Product Overview
The 21-10156 is a 45° Chisel Soldering Iron Tip used with 21-10115, 21-10120 and 21-10130 soldering stations.
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
4mm
For Use With
Tenma 21-10115, 21-10120, & 21-10130 Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Chisel
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06