Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
108 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,864.888 |
5+ | Kč2,578.475 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,864.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
80W, 220V ESD safe soldering station includes main unit, handle set, iron stand, AC power cord, sponge and manual.
- LCD display
- MCU controlled temperature calibration
- 3x Presets and 2x variable button adjustments
- On/Off switch on unit side
- Pluggable, 4-core heating element
- ESD-safe to protect sensitive components
Contents
Main unit, Handle set, Iron stand, AC power cord(UK plug), Sponge, Manual.
Technical Specifications
Supply Voltage VAC
240V
Output Power
80W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
480°C
Kit Contents
Soldering Tip, Heater, Power Supply, Iron-Stand, LCD Display
Plug Type
UK Type G
Technical Docs (2)
Alternatives for 21-21310 UK
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02