Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,053.889 |
3+ | Kč12,390.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč13,053.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13165
Order Code4161291
Monitor TypeCCTV
External Height158mm
External Width240mm
External Depth44mm
Weight1kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 7" Touch screen IP camera and analogue camera tester
- 1280x800 Screen resolution, H264 & H265 4K video display
- 4K Video and MKV/MP4 media file compatibility
- Rapid Onvif, auto login and view video from IP camera
Warnings
This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.
Notes
For professional use.
Technical Specifications
Monitor Type
CCTV
External Width
240mm
Weight
1kg
SVHC
No SVHC (21-Jan-2025)
External Height
158mm
External Depth
44mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
UN Hazard Code:3481