Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,999.638 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,999.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13180
Order Code4161293
Technical Datasheet
Monitor TypeCCTV
External Height82mm
External Width126mm
External Depth32mm
Weight320g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4" IP camera tester with analogue, HD-TVI, HD-CVI, and AHD.
- 4" touch screen with 800x480 resolution
- H.264 and H.265, 4K video display via mainstream
- PPPOE dial test, can connect internet to PPPOE dial test
- IP and CVBS camera test, PTZ controller
- 12V DC, 3A, 48V DC PoE power output
- RJ45 cable TDR test, cable quality test
- UTP cable tester
- 8MP CVI/TVI/AHD camera test
- Detects all network cameras and auto display
- ONVIF, auto log-in and display image from the camera, create testing report
- Built-in WiFi, display image from the wireless camera, create WiFi hotspot
- 4K video file and MKV/MP4 media file play
- IP discovery, auto-scan the whole network segment IP and auto-modify tester’s IP address
- Ping test, IP address scan, port flashing etc.
- Wrist strap for portability
- 7.4V, 2,400mAh Li-po battery
Warnings
This device comes with a CEE 7/7 mains plug that is only intended for use with Type E and Type F mains sockets.
Technical Specifications
Monitor Type
CCTV
External Width
126mm
Weight
320g
SVHC
No SVHC (25-Jun-2025)
External Height
82mm
External Depth
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
UN Hazard Code:3481