Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč127.406 |
3+ | Kč117.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč127.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-2675
Order Code3498560
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height240mm
External Width22mm
External Depth22mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multipurpose digital thermometer with probe
- Memory of last reading
- Low battery indication
- Auto shut off after 10 minutes
- On/off & °C/°F buttons
- Data hold and max/ min functions
- Range: -50℃ to 300℃ (-58°F to 572°F)
- Power: 1x LR44 (not included)
- LCD size: 28x11mm
- Probe length: 148mm
- Weight: 20g
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
22mm
Product Range
-
External Height
240mm
External Depth
22mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045