Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-455A.
Order Code4261999
Also Known AsGTIN UPC EAN: 640522694099
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-455A.
Order Code4261999
Also Known AsGTIN UPC EAN: 640522694099
Technical Datasheet
Monitor Type-
External Height196.9mm
External Width139.7mm
External Depth254mm
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Tenma 72-455A : Audio Generator Highly versatile audio generator is perfect for sound system and speaker component testing. Its high precision, multiple step attenuation and selectable sine/square wave output make it suitable for the any bench or serious test environment
- Low distortion 10Hz to 1MHz audio generator in five range steps
- Sine and square wave output
- Variable amplitude
- Output attenuator (-10dB, -20dB, -30dB, -40dB, -50dB)
- 600ohm output impedance
- External sync input
- Power requirements: 100V, 120V, 220V, 240VAC, 50/60Hz
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Audio
Contents
Owners manual, test leads and power cord
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Monitor Type
-
External Width
139.7mm
Weight
-
SVHC
No SVHC (17-Dec-2014)
External Height
196.9mm
External Depth
254mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.288542