Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč120.886 |
2+ | Kč115.619 |
Price for:Each
Minimum: 1
Multiple: 1
Kč120.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6866
Order Code2783713
Technical Datasheet
For Use WithTenma 72-6340 & 72-6345 Rework Stations
Tip / Nozzle Style-
Tip / Nozzle Width1.5mm
Tip / Nozzle Length11.112mm
Product Range-
Technical Specifications
For Use With
Tenma 72-6340 & 72-6345 Rework Stations
Tip / Nozzle Width
1.5mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
11.112mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635