Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-8395
Order Code1739448
Also Known AsGTIN UPC EAN: 640522695195
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No72-8395
Order Code1739448
Also Known AsGTIN UPC EAN: 640522695195
Technical Datasheet
Product Range-
Bandwidth25MHz
Sampling Rate250MSPS
Calculated Rise Time14ns
Product Overview
72-8395 Compact digital storage oscilloscope provides a cost effective combination of performance and ease of use in a highly portable and compact instrument. and are available with bandwidths from 25MHz to 200MHz.
- Dual channel
- HD colour LCD display system at 320 x 240 resolution
- Supports PnP USB storage devices and is capable of communicating with a computer through USB
- Automatic waveform and status configuration
- Storage of waveforms, setups and bit map and waveforms, setups recurrence
- Sophisticated window expansion function to analyse waveform details and overview precisely
- Automatic measurement of 19 waveform parameters
- Automatic cursor tracing measurement
- Unique wave recording and replay function
- Built-in FFT
- Multiple waveform mathematics functions (including add, subtract, multiply and divide)
- Edge, video, pulse width and alternate trigger functions
- Multilingual menu displays
Applications
Maintenance & Repair, Test & Measurement
Contents
1x and 10 x switchable probe, power cord and English manual.
Technical Specifications
Product Range
-
Sampling Rate
250MSPS
Bandwidth
25MHz
Calculated Rise Time
14ns
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5