Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part NoAT60D-UK
Order Code2075393
Technical Datasheet
Supply Voltage VAC220V
Heat Temperature Max450°C
Output Power60W
Kit ContentsSoldering Station
Product Range-
Plug TypeUK Type G
Alternatives for AT60D-UK
2 Products Found
Product Overview
This is a lead free, ESD safe and smart premium digital soldering station. This product has been widely used in institutes, industrial production line, maintenance industry and other fields on the basis of sophisticated and practical product features.
- High definition LCD display
- Knob to adjust temperature, preset buttons to store and switch between frequently-used temperature
- Heater is manufactured by high-end temperature resistant material and through advanced process to obtain longer lifespan
- Temperatures read in Celsius or Fahrenheit
- Digital temperature calibration enable easy operation
- Compatible with international brand tips
- Light weight handle, convenient for regular use
- ESD Safe: useable in anti-static environments
- Three programmable temperature buttons
Technical Specifications
Supply Voltage VAC
220V
Output Power
60W
Product Range
-
Heat Temperature Max
450°C
Kit Contents
Soldering Station
Plug Type
UK Type G
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5