Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč230.485 |
Price for:Each
Minimum: 1
Multiple: 1
Kč230.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoHS-2050
Order Code4161406
Technical Datasheet
Output Power50W
For Use WithTenma 21-21300 Soldering Iron
Length120mm
Product Range-
SVHCTo Be Advised
Product Overview
Heating element for use with the Tenma 21-21300 soldering iron.
- Four-core ceramic heater
- Power rating: 50W
- Dimensions: (WxHxD): 120x4x4mm
Technical Specifications
Output Power
50W
Length
120mm
SVHC
To Be Advised
For Use With
Tenma 21-21300 Soldering Iron
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01