Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč865.260 |
5+ | Kč831.904 |
Price for:Each
Minimum: 1
Multiple: 1
Kč865.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01068
Order Code3409750
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Detects traces of gas
- Detects static electricity
- Audible & visual warnings
- Easy to use
- Clip & wrist cord for easy handling
- Power: 2x AAA batteries (supplied)
- Dimensions (WxHxD): 18 x 175 x 24mm
- Weight: 25g
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08