Print Page
Product Information
ManufacturerTESA
Manufacturer Part No04169-00055-93
Order Code1864931
Product Range4169
Technical Datasheet
Tape Backing MaterialPVC (Polyvinylchloride)
Tape TypeFloor Marking
Adhesive TypeWater Based Acrylic Adhesive
Tape Length - Metric33m
Tape Length - Imperial108.3ft
Tape ColourBlack
Total Tape Thickness7.1 mil (0.18 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4169
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 04169-00055-93 is a black premium Floor Marking Tape made of soft PVC backing and acrylic adhesive. It is UV resistant and due to the thick backing it is able to withstand high mechanical stress. It is perfectly suitable for permanent marking applications.
- Marking of working areas
- Guiding lines for mark sensitive vehicles
- Marking of parking spaces and gangways in offices, hospitals and at fairs
Applications
Maintenance & Repair, Robotics, Commercial, Industrial
Technical Specifications
Tape Backing Material
PVC (Polyvinylchloride)
Adhesive Type
Water Based Acrylic Adhesive
Tape Length - Imperial
108.3ft
Total Tape Thickness
7.1 mil (0.18 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (15-Jan-2018)
Tape Type
Floor Marking
Tape Length - Metric
33m
Tape Colour
Black
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
4169
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52