Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04843-00000-16
Order Code3875860
Product Range4843 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč299.455 |
5+ | Kč278.137 |
10+ | Kč259.578 |
Price for:Each
Minimum: 1
Multiple: 1
Kč299.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04843-00000-16
Order Code3875860
Product Range4843 Series
Technical Datasheet
Tape TypeProtection
Adhesive TypeNatural Rubber Adhesive
Tape ColourOrange
Total Tape Thickness4.7 mil (0.12 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4843 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Protection
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
4843 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
4.7 mil (0.12 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286