Print Page
128 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč243.276 |
| 5+ | Kč225.971 |
| 10+ | Kč210.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč243.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No51571-00001-00
Order Code1775823
Product Range51571
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialNon-Woven
Tape Length - Metric50m
Tape ColourClear
Tape Length - Imperial164ft
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range51571
Product Overview
- tesa® 51571 double sided non woven tape
- Used for permanent mounting of metal and plastic materials
- Very thick layer of adhesive bonds extremely well on uneven surfaces
- Very high initial bond
- Used for mounting of evaporator plates in the production of refrigerators
- Synthetic rubber adhesive
- 80°C temperature resistance short term, 40 °C temperature resistance long term
- Very good fogging
- Good tack and humidity resistance
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Non-Woven
Tape Colour
Clear
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
51571
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335