Print Page
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč379.962 |
5+ | Kč352.876 |
10+ | Kč329.300 |
Price for:Each
Minimum: 1
Multiple: 1
Kč379.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51571-00002-00
Order Code1775824
Product Range51571
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeSynthetic Rubber Adhesive
Tape Backing MaterialNon-Woven
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourClear
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range51571
Product Overview
- tesa® 51571 double sided non woven tape
- Used for permanent mounting of metal and plastic materials
- Very thick layer of adhesive bonds extremely well on uneven surfaces
- Very high initial bond
- Used for mounting of evaporator plates in the production of refrigerators
- Synthetic rubber adhesive
- 80°C temperature resistance short term, 40 °C temperature resistance long term
- Very good fogging
- Good tack and humidity resistance
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Non-Woven
Tape Length - Imperial
164ft
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
50m
Tape Width - Metric
38mm
Adhesive Type
Synthetic Rubber Adhesive
Tape Length - Metric
50m
Tape Colour
Clear
Roll Length - Imperial
164ft
Tape Width - Imperial
1.5"
Product Range
51571
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485