Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No51608-00003-00
Order Code3876150
Product Range51608 Series
Technical Datasheet
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč167.534 |
5+ | Kč155.496 |
10+ | Kč145.213 |
Price for:Each
Minimum: 1
Multiple: 1
Kč167.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51608-00003-00
Order Code3876150
Product Range51608 Series
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape Backing MaterialPET (Polyester)
Tape ColourBlack
Total Tape Thickness11 mil (0.27 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product Range51608 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Black
Roll Length - Imperial
49.2ft
Tape Width - Imperial
0.75"
Product Range
51608 Series
Tape Backing Material
PET (Polyester)
Total Tape Thickness
11 mil (0.27 mm)
Roll Length - Metric
15m
Tape Width - Metric
19mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042