Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No52310-00009-00
Order Code3876205
Product Range52310 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,111.954 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,111.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No52310-00009-00
Order Code3876205
Product Range52310 Series
Technical Datasheet
Tape TypePlate Mounting
Adhesive TypeNatural Rubber Adhesive
Tape ColourTransparent
Total Tape Thickness3.9 mil (0.1 mm)
Roll Length - Imperial82.02ft
Roll Length - Metric25m
Tape Width - Imperial24.4"
Tape Width - Metric620mm
Product Range52310 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Plate Mounting
Tape Colour
Transparent
Roll Length - Imperial
82.02ft
Tape Width - Imperial
24.4"
Product Range
52310 Series
Adhesive Type
Natural Rubber Adhesive
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Metric
25m
Tape Width - Metric
620mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.527