Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč562.294 |
12+ | Kč535.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč562.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60022
Order Code3876229
Technical Datasheet
Adhesive Type-
Adhesive Colour-
Dispensing MethodAerosol
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Spray Glue extra strong 60022 is an extra strong, film-forming glue for permanently bonding materials such as fabric, plastic, cardboard, foam rubber, insulating materials, vinyl, leather, faux leather and rubber to each other or to metal and wood.
- Minimal spray mist, resistant to dampness and temperatures up to 80°C, short term 100°C
- Suitable for light as well as heavy materials with smooth to rough surfaces
- High bonding range
- Nozzle can be adjusted to desired spray quantity (H: high, M: Medium, L: Low)
- Spray direction can be set to either horizontal or vertical
- Particularly suitable for automotive applications
- Free from silicone
Technical Specifications
Adhesive Type
-
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Adhesive Colour
-
Volume
500ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.469
UN Hazard Code:1950