Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč324.535 |
Price for:Each
Minimum: 1
Multiple: 1
Kč324.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60042-00000-02
Order Code3876231
Technical Datasheet
Cleaner TypeAdhesive Remover
Cleaner ApplicationsGlass, Metals, Plastics
Dispensing MethodAerosol
Volume200ml
Weight-
Product Range-
Product Overview
60042 adhesive remover is a spray for easy removal of glue residue from plastic parts, glass and metal surfaces. Removal of adhesive residue on plastic, glass and metal.
- Reliably removes residues of most adhesive tapes
- Allows an easy removal of labels
- Removes as well residues as grease, tar, resins and other stains
- Evaporates without leaving residues
- Leaves a pleasant scent
- Cleaner is based on LIMONENE from natural sources
- Spray reaches even concealed and hard-to-reach places
- Free from silicone
Technical Specifications
Cleaner Type
Adhesive Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
Glass, Metals, Plastics
Volume
200ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182
UN Hazard Code:1950