Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
4+ | Kč6,874.679 |
Price for:Each
Minimum: 4
Multiple: 4
Kč27,498.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60152-00000-01
Order Code3876236
Technical Datasheet
Adhesive TypePolyurethane, HPVC (Hard Polyvinylchloride)
Adhesive ColourYellow
Viscosity-
Dispensing Method-
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
60152 adhesion promoter PU/HPVC can be used to improve the adhesion of tesa's pressure-sensitive adhesive tape offering (especially our tesa® ACXplus product family) to PU (polyurethane) and HPVC (hard polyvinyl chloride/PVC-U/rigid PVC) substrates. The UV-traceability of this adhesion promoter allows easy quality control during the application process. This adhesion promoter is recommended for PU (polyurethane) and hard PVC (polyvinyl chloride) only and can be used to significantly improve the bonding strength of tesa® ACXplus tapes.
- Surface treatment to improve adhesion to PU and HPVC
- Yellow colour
Technical Specifications
Adhesive Type
Polyurethane, HPVC (Hard Polyvinylchloride)
Viscosity
-
Volume
-
Product Range
-
Adhesive Colour
Yellow
Dispensing Method
-
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.855
UN Hazard Code:1993