Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No60632-00001-00
Order Code3876249
Product Range60632 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
4+ | Kč4,802.318 |
Price for:Each
Minimum: 4
Multiple: 4
Kč19,209.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60632-00001-00
Order Code3876249
Product Range60632 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeAluminium Foil
ConductivityConductive
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial3.9ft
Tape Width - Metric1.2m
Product Range60632 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
164.1ft
Tape Width - Imperial
3.9ft
Product Range
60632 Series
Tape Type
Aluminium Foil
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
50m
Tape Width - Metric
1.2m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.755