Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No60760-00095-01
Order Code1864948
Product Rangetesaflex 60760
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč315.506 |
5+ | Kč293.185 |
10+ | Kč273.623 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč315.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No60760-00095-01
Order Code1864948
Product Rangetesaflex 60760
Technical Datasheet
Tape TypeHazard
Adhesive TypeRubber Resin Adhesive
Tape ColourYellow
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Rangetesaflex 60760
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesaflex® 60760 PV1 floor marking tape
- Tough plasticised PVC tape coated with an aggressive modified rubber-resin adhesive
- Hand tearable
- Suitable for temporary and low duty hazard warning, marking of any kind of mobile or static objects
- Suitable for rough surfaces
- Available in two highly visible colour combinations in accordance with safety regulations
Technical Specifications
Tape Type
Hazard
Tape Colour
Yellow
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
tesaflex 60760
Adhesive Type
Rubber Resin Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 60760-00095-01
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4