Print Page
Product Information
ManufacturerTESA
Manufacturer Part No62932 9MM
Order Code1890790
Product Range62932
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric50m
Tape ColourBlack, White
Tape Length - Imperial164ft
Total Tape Thickness19.7 mil (0.5 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.35"
Tape Width - Metric9mm
Product Range62932
SVHCNo SVHC (16-Jul-2019)
Alternatives for 62932 9MM
1 Product Found
Product Overview
- tesa® 62932 double sided PE foam tape for constructive mounting application
- Offers excellent long term adhesive performance for demanding constructive applications
- Thin foam backing allows to implement a small design gap
- High immediate bonding strength for fast and reliable assembly even at low pressure
- Conformable foam backing compensates for design tolerances or uneven surfaces
- High ultimate adhesive strength for secure bonding performance
- Very good humidity resistance
- Shock absorption during transport and in daily use
- 80°C temperature resistance short term, 80°C temperature resistance long term
- Good tack, ageing resistance, resistance to chemicals and very good humidity resistance
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Colour
Black, White
Total Tape Thickness
19.7 mil (0.5 mm)
Roll Length - Metric
50m
Tape Width - Metric
9mm
SVHC
No SVHC (16-Jul-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Length - Imperial
164ft
Roll Length - Imperial
164ft
Tape Width - Imperial
0.35"
Product Range
62932
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148