Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč220.453 |
5+ | Kč204.653 |
10+ | Kč191.110 |
Price for:Each
Minimum: 1
Multiple: 1
Kč220.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part NoTESA 4287 25MM
Order Code1775773
Product Range4287
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeNatural Rubber Adhesive
Tape Colour-
Tape Length - Metric66m
Tape Length - Imperial216.5ft
Total Tape Thickness3.1 mil (0.08 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4287
Product Overview
- tesa® 4287 tensilised polypropylene strapping tape with a natural rubber adhesive system
- Exhibits good tensile strength with low elongation at the same time
- Highly heat and cold resistant
- Suitable for palletising, belting of electronic components, bundling and closure of shipping cartons
- Residue free removal, no discolouration
Technical Specifications
Tape Type
Sealing
Adhesive Type
Natural Rubber Adhesive
Tape Length - Metric
66m
Total Tape Thickness
3.1 mil (0.08 mm)
Roll Length - Metric
66m
Tape Width - Metric
25mm
Tape Backing Material
PP (Polypropylene)
Tape Colour
-
Tape Length - Imperial
216.5ft
Roll Length - Imperial
216ft
Tape Width - Imperial
0.98"
Product Range
4287
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139