Print Page
Product Information
ManufacturerTESA
Manufacturer Part NoTESA 4848 CLR 250MM
Order Code1775801
Product Range4848
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape TypeDuct
Adhesive TypeAcrylic Adhesive
Tape Length - Metric100m
Tape Length - Imperial328ft
Tape ColourTransparent
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial328ft
Roll Length - Metric100m
Tape Width - Imperial9.84"
Tape Width - Metric250mm
Product Range4848
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
328ft
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
100m
Tape Width - Metric
250mm
SVHC
No SVHC (12-Jan-2017)
Tape Type
Duct
Tape Length - Metric
100m
Tape Colour
Transparent
Roll Length - Imperial
328ft
Tape Width - Imperial
9.84"
Product Range
4848
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.506