Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč902.880 |
Product Information
Product Overview
The 0560 1109 from Testo is a 300°C mini surface thermometer. This pen style surface thermometer is suitable for a wide range of applications such as food and pharmaceutical sector or in HVAC applications. Other areas of application include heating engineering, sanitation sector and air conditioning/ventilation/refrigeration technology. it is ideal for surface temperature measurements. The mini surface thermometer is easy to use and offers reliable results. Its particularly wide, flat measuring tip makes it easy to place on surfaces and measure temperatures of up to +300°C. It provides with best equipment for carrying out surface temperature checks. The mini surface thermometer has a wide range of applications and can be used for the most varied methods of surface temperature measurements such as temperature checks in heating engineering, the sanitation sector or air conditioning/refrigeration and ventilation technology.
- Probe tube length is 120mm, probe surface contact diameter is 15mm and sensor type is NTC
- Measuring range from -50°C to +300°C, 1sec measuring cycle
- Large, easily legible display, battery status display and fast, easy battery replacement
- Universally applicable and perfect for surface measurement
- Stainless steel surface temperature probe
- Auto power off (1hour) with low battery display and selectable°C/°F display
- ±1°C (-30 to 250°C), ±2°C elsewhere & resolution of 0.1°C (-19.9 to 199.9°C), 1°C elsewhere accuracy
- Extra wide measuring tip for placing on a flat measuring point
- Switch between°C and °F at the press of a button, protective sleeve as a holder
- Operating temperature range from -10°C to 50°C
Applications
Test & Measurement
Contents
Mini surface thermometer, LR44 battery
Technical Specifications
-50°C to +300°C
-
-
-
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate