Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,291.880 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,291.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0560 1128
Order Code3473849
Technical Datasheet
Temperature Measuring Range-50°C to +300°C
External Height182mm
External Width64mm
External Depth40mm
Product Range-
SVHCTo Be Advised
Product Overview
The officially calibratable temperature measuring instrument, the Testo 112 was specially designed for official monitoring measurements. Thanks to the PTB type permit and the possibility of official calibration, the instrument is authorised for use in official measurements by food inspectors, assessors and authorities.
- Display and storage of min./max. values
- Audible alarm (limit values adjustable)
- Large, illuminated display
- Measurement data printout on site with Testo fast printer
- Supplied with 9V, PP3 battery
Technical Specifications
Temperature Measuring Range
-50°C to +300°C
External Width
64mm
Product Range
-
External Height
182mm
External Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 0560 1128
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32