Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,135.520 |
Product Information
Product Overview
0563 1512 is a Testo 512-1 differential pressure measuring instrument with App connection. In practical use, they convince with their flexibility and variety of applications. Checking the gas pressure on burners by measuring gas flow pressure and static gas pressure is just as quick and precise as checking filters and Pitot tube measurement in the ventilation duct. The position-independent differential pressure sensor ensures reliable and highly accurate measurement. The testo Smart App for smartphones and tablets supports to configure measuring instrument, display graphical measured value curve, save measurement data, manage customers and measuring points, documentation on site and e-mail dispatch of the report.
- Differential pressure measurement (0 to 200hPa) for checking filters and for pitot tube measurement
- Reliable measurement results due to position-independent differential pressure sensor
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Audible alarm sounds if a limit value is exceeded
- Timed and point mean value calculation
- Volume flow calculation in measuring instrument and App
- Durability through compact design with robust housing
- IP40 rated
- Operating temperature range from -20 to +50°C
- Dimension is 146 x 60 x 28mm
Contents
Testo 512-1 differential pressure measuring instrument with App connection and audible alarm, Transport bag, Calibration protocol and 3 x AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0hPa to 200hPa
-
-20°C
512 Series
0.001
-
50°C
To Be Advised
Technical Docs (3)
Alternatives for 0563 1512
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate