Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,220.360 |
Product Information
Product Overview
0563 2417 is a Testo 417 funnel kit 2 includes two measuring funnels for plate outlets and ventilation grilles. These can be easily attached to the vane, covering a wide range of outlet sizes and formats. In addition to the two measuring funnels it includes a volume flow straightener to achieve precise results even at swirl diffusers. The compact vane anemometer testo 417 was developed to make it as easy as possible for you to take measurements on air inlets and outlets of air conditioning and ventilation systems. The integrated 100 mm vane quickly ensures precise results. Time and point average values as well as the volume flow are automatically calculated in the instrument and shown on the display. This allows balanced residential ventilation systems to be adjusted especially efficiently – including quick documentation with the testo Smart App. In addition, the App not only supports you in configuring the measuring instrument – it also turns your smartphone into a second display.
- Measuring temperature - NTC range from 0 to +50°C with 0.1°C resolution
- Measuring velocity range from 0.3 to 20 m/s with 0.01 m/s resolution
- Measuring volume flow range from 0.1 to +200m³/h, 0.1 to 100m³/h, (funnel & flow straightener)
- Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Timed and point mean value calculation
- Durability through compact design with robust housing
- IP40 rated(instrument), IP20 (probe)
- Operating temperature range from -20 to +50°C
- Dimension is 236 x 108 x 45mm
Contents
Testo 417 vane anemometer, Measuring funnel for plate outlets, Measuring funnel for ventilation grilles, Flow straightener, Carrying bag, Calibration protocol, 3 x AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0.3m/s to 20m/s
0°C
-
105mm
417 Series
-
50°C
277mm
45mm
To Be Advised
Technical Docs (3)
Alternatives for 0563 2417
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate