Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,075.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,075.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0563 3163
Order Code4531385
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min-18°C
Operating Temperature Max50°C
Humidity Range20% to 80% Relative Humidity
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0563 3163 is a testo 316-3 - refrigerant leak detector can detect all the most common cooling agents and locate even the smallest leaks. Complies with all important regulations and norms. Comes with an automatic zero setting that also enables you to locate leaks in contaminated rooms.
- Can detect all common cooling agents: CFCs, HFCs, FCs
- Highly sensitive (<4 g/a -1g/a according to DIN EN14624:2012 standard) detect even smallest leaks
- Ready for use – there’s no need to select cooling agent characteristics first
- Automatic zero setting – can detect leaks in rooms that are already contaminated
- Visual and audible alarm which are activated when a leak is detected
- Quick and easy sensor change
- Complies with specifications for F gases regulations, SAE norm J1627 and DIN EN 14624:2012 standard
Contents
Testo 316-3 refrigerant leak detector for cooling agents, Sensor head, Carry case, Calibration protocol, Batteries, filter.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
-18°C
Humidity Range
20% to 80% Relative Humidity
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56