Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,932.200 |
Product Information
Product Overview
100mm vane kit with Bluetooth® to carrying out measurements at air outlets. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems. Up to 3 probes can be connected simultaneously to the measuring instrument.
- Structured measurement menu for volume flow
- Parallel recording of flow velocity, air humidity and temperature
- Wireless probe, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
- Vane probe can be combined on request with telescope for ceiling vents, funnel set for plate outlets
Applications
Test & Measurement
Contents
Testo 440 air velocity & IAQ measuring instrument (3x AA batteries, USB cable and calibration protocol), Vane probe (Ø 100mm) with Bluetooth® (including temperature sensor (consisting of 100mm vane probe head, handle adapter and Bluetooth® handle), bracket for testovent measurement funnel, 4x AA batteries and calibration protocol), Basic case (for testo 440 and 1 probe).
Technical Specifications
0.3m/s to 35m/s
-20°C
-
65mm
-
-
50°C
154mm
32mm
To Be Advised
Technical Docs (2)
Alternatives for 0563 4403
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate