Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,263.600 |
Product Information
Product Overview
IP 64 rated TRMS multimeter including batteries (3 x AAA), 1 set of measuring cables and adapter for type K thermocouples. This is differentiated by a larger current measurement range, the true root mean square measurement TRMS and a low-pass filter. Measurement parameters are detected automatically via the assignment of the measuring sockets and also shown by the illumination of the appropriate function keys. This prevents accidentally blowing the meter’s fuse because of incorrect connections.
- CAT IV 600V and CAT III 1000V measurement category
- 6000 counts display
- Continuity testing, diode testing and hold/min/max function
- Measurement parameter detection and selection via the socket assignment prevents incorrect settings
- Easy, modern operation with illuminating function keys
- Low pass filter and duty cycle standard
- Heavy duty drop and water resistant for tough conditions
- Temperature measuring range from -20°C to +500°C
Applications
Test & Measurement
Contents
Multimeter, Magnetic hook, Set of safety crocodile clips, Set of crocodile clips, Set of 2mm measuring cables (angled plug), Set of each 4mm standard measuring cables (angled plug and straight plug), Set of each measuring cable extensions (straight plug and angled plug), Transport bag.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto
600V
10A
2 Years
To Be Advised
3.75
6000
600V
10A
60Mohm
-
Technical Docs (3)
Alternatives for 0590 7602
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate