Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,357.218 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,357.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0635 2140
Order Code4531529
Technical Datasheet
Diameter8mm
Insertion Length500mm
Body MaterialStainless Steel
Accessory TypeStraight Pitot Tube
For Use WithTesto 0638 1345, 0638 1445, 0638 1545 Pressure Probes
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0635 2140 is a stainless steel pitot tube(500mm long) measures velocity with temperature, for pressure probes 0638 1345/1445/1545.
- Measuring range +1 to +30m/s(pressure), 0 to +600°C(temperature)
- Pitot tube factor 0.67
Technical Specifications
Diameter
8mm
Body Material
Stainless Steel
For Use With
Testo 0638 1345, 0638 1445, 0638 1545 Pressure Probes
SVHC
No SVHC (27-Jun-2024)
Insertion Length
500mm
Accessory Type
Straight Pitot Tube
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32