Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESTO
Manufacturer Part No0646.0916
Order Code4266520
Product Range0646 Series
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč877.298 |
3+ | Kč859.742 |
Price for:Each
Minimum: 1
Multiple: 1
Kč877.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0646.0916
Order Code4266520
Product Range0646 Series
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points8Points
Rated Temperature Min (°C)71°C
Rated Temperature Max (°C)110°C
Rated Temperature Min (°F)-
Rated Temperature Max (°F)-
Pack Quantity10
Product Range0646 Series
SVHCTo Be Advised
Product Overview
These Testoterm self-adhesive thermometer foils are ideal for situations in which ordinary thermometers cannot be used, such as small or moving parts. Once the temperature sensitive elements react there is a colour change (to black) – this is permanent and is irreversible.
- Come in booklets of 10
- Dimensions: 50x18mm
- Accuracy: ±1°C of temperature rating
- Storage: up to 2 years if stored below 25°C
- Range: +71°C to +110°C
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
71°C
Rated Temperature Min (°F)
-
Pack Quantity
10
SVHC
To Be Advised
No. of Indication Points
8Points
Rated Temperature Max (°C)
110°C
Rated Temperature Max (°F)
-
Product Range
0646 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01