Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,163.280 |
Product Information
Product Overview
The TESTO 108-2 is a screw in probe thermometer. It allows spot check measurements in seconds. The thermometer has a large display and the easy operation with two self explanatory buttons guarantee that even untrained staff will be able to carry out measurements quickly and safely. The Testo 108-2 temperature measuring instrument allows temperature measurement to be integrated into daily work routines with no added complications. It performs monitoring product temperatures, temperature checks in incoming goods and temperature check during storage.
- Quick response time, large, clear display, water resistant (IP67), HACCP certified
- Lockable probe for a secure hold
- Auto-hold, hold, min/max function and one-line LCD display with status line
- Applicable everywhere in the food sector
- Easy handling even by frequently changing staff
- Temperature measuring instrument with connected probe is waterproof in compliance with IP67
- -50 to 300°C TC type T (Cu-CuNi) measuring range (±0.5°C (-30 to 70°C) accuracy, 0.1°C resolution)
- Measuring rate from 2 measurements per second
- HACCP compliant and certified to EN 13485
Applications
Test & Measurement
Contents
Testo 108-2, lockable thermocouple probe, soft case, Calibration protocol, 3x AAA batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (2)
Alternatives for TESTO 108-2
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate