Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,461.040 |
Product Information
Product Overview
The TESTO 174-T SET is a 1-channel mini temperature data logger set with internal sensor (NTC). This compact and robust data logger provides reliable and economical temperature monitoring of products in storage and transport. It is simply positioned close to the goods, for example in containers, refrigerated rooms and monitors temperature continuously, securely and unobtrusively. The TESTO 174-T mini temperature data logger features a large display and alarm indication that makes it ideal for continuous monitoring of storage temperature. This temperature measurement logger is long lasting for continuous use and is highly accurate. It includes free software available as a download for easy data analysis. The testo 174T is an ideal data logger for the continuous monitoring of temperatures. Because storage temperatures should never exceed specific limit values, the 174T records the temperatures values and alerts when thresholds have been exceeded.
- High data integrity even with empty battery, high accuracy NTC thermistor sensor for reliable data
- Large measurement data memory capable of storing 16000 temperature readings
- Rugged and waterproof according to IP65, HAACP compliant and conforms to EN12830
- Monitoring and documentation of the temperature in cold rooms
- Monitoring and documentation of transport temperature
- Issue of alarms via display, easy readout of the data and data transfer to the PC via USB interface
- NTC measuring range from -30°C to +70°C (±0.5°C (-30°C) to +70°C) accuracy, 0.1°C resolution)
- Reliable temperature monitoring of foods in cold chains & sensitive products in storage & transport
- Measurement cycle from 1min to 24h
- Dimension is 60mm x 38mm x 18.5mm and operating temperature range from -30°C to +70°C
Applications
Test & Measurement
Contents
TESTO 174T mini data logger, USB interface for programming and reading out the logger, Wall bracket, Battery (2 x CR 2032 lithium), Calibration protocol.
Warnings
Never use the instrument to measure on or near live parts.
Notes
This temperature measurement logger requires an interface to use the free data logger software. One interface can be used for multiple instruments.
Technical Specifications
Temperature
Temperature
USB
174 Series
1 Channel
-
LCD
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate