Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,163.280 |
Product Information
Product Overview
The TESTO 175-T1 is a 1-channel temperature data logger with internal sensor (NTC). It is compact data logger for long term monitoring of refrigerated rooms as well as for documentation of transport temperature in delivery vehicles. The large 1 million measurement value memory and the long life batteries allow readout at greater intervals, in spite of shorter measurement rate. The Testo 175 T1 is tested according to DIN EN 12830 by ATP testing section of the TUV sud for HACCP purposes. This temperature data logger features a large display and alarm indication that makes it ideal for continuous monitoring of storage temperature. The temperature measurement logger is ideal for dependable temperature monitoring in refrigerated and deep freeze rooms for extended periods of time. Creation of Excel Spreadsheets, PDFs and data analysis are all easily achieved with the free, downloadable ComSoft software. The Testo 175 T1 is an ideal for continuous monitoring of temperatures.
- Large easy to read backlit display, 10s to 24h measuring rate
- Rugged and waterproof according to IP65, capable of CFR 21 part 11 compliancy
- Integrated USB and SD card interface for reading out data, high data security
- NTC temperature measuring range from -35 to 55°C (±0.5°C (-35 to +55°C) accuracy, 0.1°C resolution)
- Professional temperature monitoring for refrigerated rooms, up to 3 years battery life
- Compact data logger for long-term monitoring of temperature during transport of goods
- High accuracy internal NTC thermistor provides reliable temperature monitoring with small footprint
- Dependable temperature monitoring for refrigerated and deep-freeze rooms
- Large data memory capable of storing up to 1000000 temperature readings
- Operating temperature range from -35 to +55°C and dimension is 89mm x 53mm x 27mm
Applications
Test & Measurement
Contents
Testo 175 T1 temperature data logger, Wall holder, Lock, Batteries, Calibration protocol.
Notes
The Testo 175 T1 temperature measurement logger requires an interface to use the free data logger software. One interface can be used for multiple instruments.
Technical Specifications
Temperature
Temperature
SD Card, USB
175 Series
1 Channel
-
LCD
Lead (08-Jul-2021)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate