Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč55,025.520 |
Product Information
Product Overview
Testo 871s thermal imager combines high infrared resolution with professional measuring performance and easy handling. Its high-quality pixel detector, an integrated digital camera and, last but not least, the innovative functions are the features that impress. The testo Thermography App enables the testo 871s to offer smart thermography to meet professional requirements in industry and trade. The case supplied with the thermal imager means it can be conveniently transported, so it is always there for you when needed. The IFOV warner, testo ɛ-Assist and testo ScaleAssist mean you can avoid measurement errors and not only effortlessly achieve optimum setting of emissivity (ɛ) and reflected temperature (RTC) for building thermography, but also of colour scale.
- 3,200 temperature measuring points for precise thermography
- Infrared resolution of 240 x 180pixels – extended to 480 x 360pixels via SuperResolution technology
- Detecting temperature differences from 0.14°F (0.08°C)
- Wireless communication through Bluetooth
- Built-in digital camera generates a real image in parallel to the thermal image
- Critical temperature conditions are directly displayed via automatic hot-cold spot recognition
- Free analytical software for creating professional reports, Fast measurement with fixed focus
- 8.9cm TFT, QVGA display
- IFOV warner, testo ScaleAssist included
- IP54 rated
Contents
Testo 871s thermal imager with integrated testo SuperResolution technology, Radio module BT/ Wi-Fi, USB cable, Power supply, Lithium-ion rechargeable battery, Professional software (free download), 3 x testo ε-markers, Commissioning instructions, Calibration protocol, Case.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-30°C
240 x 180
35° x 26°
9Hz
-
650°C
0.08°C
500mm
-
To Be Advised
Technical Docs (2)
Alternatives for TESTO 871S
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate