Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1114IDGST
Order Code3004294
Product RangeSingle 16-Bit Sigma-Delta ADCs
480 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč144.962 |
10+ | Kč112.609 |
25+ | Kč103.330 |
50+ | Kč100.320 |
100+ | Kč97.310 |
250+ | Kč92.545 |
500+ | Kč88.282 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč144.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoADS1114IDGST
Order Code3004294
Product RangeSingle 16-Bit Sigma-Delta ADCs
Resolution (Bits)16bit
Sampling Rate860SPS
Input Channel TypeDifferential
Data InterfaceI2C
Supply Voltage TypeSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
ADC / DAC Case StyleVSSOP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Precision, low power, 16bit, I2C compatible ADC in 10 pin VSSOP package
- Low current consumption of 150μA (continuous conversion mode)
- Programmable data rate: of 8SPS to 860SPS
- Single cycle settling, internal low drift voltage reference
- Internal oscillator
- I2C Interface, four pin selectable addresses
- Programmable gain amplifier (PGA) and a digital comparator
- Operate in either continuous conversion mode or single shot mode
- Well suited for power- and space-constrained, sensor measurement applications
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Sampling Rate
860SPS
Data Interface
I2C
Supply Voltage Min
2V
ADC / DAC Case Style
VSSOP
Operating Temperature Min
-40°C
Product Range
Single 16-Bit Sigma-Delta ADCs
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for ADS1114IDGST
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability