Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč150.480 |
10+ | Kč115.619 |
25+ | Kč107.092 |
50+ | Kč102.326 |
100+ | Kč97.561 |
250+ | Kč92.545 |
500+ | Kč90.539 |
Product Information
Product Overview
The ADS1118IDGST is a 16-bit ultrasmall low-power SPI™-compatible Analog-to-digital Converter with internal reference and temperature sensor. The ADS1118 is a precision, low power, 16-bit analog-to-digital converter (ADC) that provides all features necessary to measure the most common sensor signals in an ultra-small. The ADS1118 integrates a programmable gain amplifier (PGA), voltage reference, oscillator and high-accuracy temperature sensor. It features, along with a wide power supply range from 2 to 5.5V, make the ADS1118 ideally suited for power- and space-constrained, sensor-measurement applications. The ADS1118 can perform conversions at data rates up to 860 samples per second (SPS). The PGA offers input ranges from ±256mV to ±6.144V, allowing both large and small signals to be measured with high resolution. An input multiplexer (MUX) allows to measure two differential or four single-ended inputs.
- Programmable data rate of 8 SPS to 860 SPS
- Single-cycle settling
- Internal low-drift voltage reference
- Internal oscillator
- Internal PGA
- Multiplexed multi-channel configuration
- Serial SPI interface
- Delta-Sigma architecture
Applications
Test & Measurement, Portable Devices, Automation & Process Control
Technical Specifications
16bit
Differential, Single Ended
Single
5.5V
10Pins
125°C
-
860SPS
SPI
2V
VSSOP
-40°C
Quad 16-Bit Delta-Sigma ADCs
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate