
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,588.818 |
5+ | Kč1,588.066 |
10+ | Kč1,587.062 |
25+ | Kč1,586.310 |
Product Information
Product Overview
The ADS1299IPAG is a low-noise, 8-channel 24-bit Analog Front End for biopotential measurements. The ADS1299 incorporates all commonly-required features for electroencephalogram (EEG) applications. The ADS1299 has a flexible input multiplexer per channel that can be independently connected to the internally-generated signals for test, temperature and lead-OFF detection. Additionally, any configuration of input channels can be selected. The ADS1299 operates at data rates from 250SPS to 16kSPS. Lead-OFF detection can be implemented internal to the device, either with an external pull-up or pull-down resistor or an excitation current sink or source. Multiple ADS1299 devices can be cascaded in high channel count systems in a daisy-chain configuration.
- Eight low-noise PGAs and eight high-resolution simultaneous-sampling ADCs
- 1.0μVp-p (70Hz BW) Very low input-referred noise
- 5mW/channel Low power
- 300pA Input bias current
- 250SPS to 16kSPS Data rate
- -110dB CMRR
- Built-In bias drive amplifier, lead-OFF detection, test signals
- Built-In oscillator
- Internal or external reference
- Flexible power-down, standby mode
- Pin-compatible with the ADS1298IPAG
- SPI™-compatible serial interface
Applications
Signal Processing, Medical
Technical Specifications
8 Channel Analog Front End
8Channels
4.75V
-40°C
TQFP
24 bits
-
No SVHC (27-Jun-2018)
Biopotential Measurements
SPI
5.25V
85°C
64Pins
16kSPS
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate