Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč90.037 |
10+ | Kč64.957 |
25+ | Kč60.192 |
50+ | Kč59.941 |
100+ | Kč59.690 |
250+ | Kč59.440 |
500+ | Kč59.189 |
Product Information
Product Overview
The BQ24073RGTT is an integrated Li-ion Linear Charger and System Power Path Management Device targeted at space-limited portable applications. The device operates from either an USB port or an AC adapter and support charge currents up to 1.5A. The input voltage range with input overvoltage protection supports unregulated adapters. The USB input current limit accuracy and start up sequence allow the BQ2407X to meet USB-IF inrush current specifications. Additionally, the input dynamic power management (VIN-DPM) prevents the charger from crashing incorrectly configured USB sources. The BQ2407X features dynamic power path management (DPPM) that powers the system while simultaneously and independently charging the battery. The DPPM circuit reduces the charge current when the input current limit causes the system output to fall to the DPPM threshold; thus, supplying the system load at all times while monitoring the charge current separately.
- Fully compliant USB charger
- 28V Input rating with over-voltage protection
- Programmable pre-charge and fast-charge safety timers
- Reverse current, short-circuit and thermal protection
- NTC thermistor input
- Proprietary start up sequence limits inrush current
- Status indication - Charging/done, power good
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Audio
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Li-Ion
4.2V
VQFN
1Cells
125°C
-
No SVHC (27-Jun-2018)
26V
1.5A
16Pins
-40°C
Surface Mount
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate