Print Page
Image is for illustrative purposes only. Please refer to product description.
142 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.275 |
10+ | Kč64.957 |
25+ | Kč59.690 |
50+ | Kč56.932 |
100+ | Kč53.922 |
250+ | Kč52.919 |
500+ | Kč51.916 |
1000+ | Kč50.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč86.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24780SRUYT
Order Code3123804
Battery TypeLi-Ion, Li-Pol
Input Voltage24V
Battery Charge Voltage-
Charge Current-
IC Case / PackageWQFN
No. of Pins28Pins
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
-
IC Case / Package
WQFN
No. of Cells
4Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
24V
Charge Current
-
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000278