Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.713 |
10+ | Kč50.662 |
25+ | Kč45.646 |
50+ | Kč44.392 |
100+ | Kč42.887 |
250+ | Kč42.385 |
500+ | Kč41.884 |
1000+ | Kč41.382 |
Product Information
Product Overview
The BQ27441DRZT-G1A is a Battery Fuel (Gas) Gauge that provides system-side fuel gauging for single-cell Li-ion batteries. The device requires minimal user configuration and system microcontroller firmware development. The bq27441-G1 battery fuel gauge uses the patented Impedance Track™ algorithm for fuel gauging and provides information such as remaining battery capacity (mAh), state-of-charge (%) and battery voltage (mV). Battery fuel gauging with the bq27441-G1 fuel gauge requires connections only to PACK+ (P+) and PACK- (P-) for a removable battery pack or embedded battery circuit.
- Single series cell Li-ion battery fuel gauge
- Resides on system board
- Supports embedded or removable batteries
- Powered directly from battery with integrated LDO
- Battery fuel gauging based on patented impedance Track™ technology
- Battery state-of-health (Aging) estimation
- Configurable SOC interrupt or battery low digital output warning
- Internal temperature sensor or host-reported temperature
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Audio
Technical Specifications
Fuel Gauge
2.45V
SON
I2C
85°C
SINGLE
LiCoO2, Li-Ion
4.5V
12Pins
-40°C
Surface Mount
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate