Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,610.577 |
Product Information
Product Overview
The CC2541DK-MINI development kit provides a reference design for software development of single mode Bluetooth low energy (BLE) applications based on Texas Instruments CC2541 MCU. This development kit mainly includes CC2541 keyfob, CC2540 USB dongle and CC debugger. The CC2541 keyfob includes two coloured LED, a buzzer, an accelerometer, two buttons and operates on a single CR2032 coin cell battery. The CC2540 USB dongle connects windows PC’s USB port . The CC debugger is used to flash the software on to both the USB dongle as well as the keyfob and it can also be used for debugging software using IAR Embedded Workbench.
- Optimized for lower power consumption
- CC2541 serial peripheral interface to a 3 axis accelerometer
- CC2540 dongle comes pre-programmed as a packet sniffer
- CC debugger works with IAR embedded workbench for 8051 version 7.51A or later
Contents
CC2540 USB dongle, CC2541 Keyfob board, Keyfob plastic case, CC Debugger with cables, CR2032 Battery, Documentation.
Warnings
Always make sure battery is completely removed from CC2541 Keyfob when connected to an external power source. External power source cannot exceed 3.6VDC. The kit contains ESD sensitive components.
Technical Specifications
Texas Instruments
Wireless Connectivity
CC2541 Keyfob Board, CC2540 USB Dongle, CR2032 Battery, CC Debugger, Cables, Plastic Case, Documents
No SVHC (27-Jun-2018)
CC2541
Bluetooth
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate