Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.475 |
10+ | Kč23.149 |
50+ | Kč22.823 |
100+ | Kč22.497 |
250+ | Kč22.196 |
500+ | Kč21.870 |
1000+ | Kč21.544 |
2500+ | Kč21.218 |
Product Information
Product Overview
The CD40109BPW is a CMOS Quad Low-to-High Voltage Level Shifter, 20V rated, contains four low-to-high-voltage level-shifting circuits. Each circuit will shift a low-voltage digital-logic input signal (A, B, C, D) with logical 1 = VCC and logical 0 = VSS to a higher-voltage output signal (E, F, G, H) with logical 1 = VDD and logical 0 = VSS. The CD40109BPW, unlike other low-to-high level-shifting circuits, does not require the presence of the high-voltage supply (VDD) before the application of either the low-voltage supply (VCC) or the input signals. There are no restrictions on the sequence of application of VDD, VCC or the input signals. In addition, with one exception there are no restrictions on the relative magnitudes of the supply voltages or input signals within the device maximum ratings, provided that the input signal swings between VSS and at least 0.7 VCC, VCC may exceed VDD and input signals may exceed VCC and VDD.
- Independence of power supply sequence considerations
- Up and down level-shifting capability
- Three-state outputs with separate enable controls
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V over full package-temperature range, 100nA at 18V and 25°C
- 1V at VCC = 5V, VDD = 10V, 2V at VCC = 10V, VDD = 15V Noise margin (full package-temperature range)
- 5, 10 and 15V Parametric ratings
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
4Inputs
180ns
TSSOP
3V
-55°C
Voltage Level Translator
-
No SVHC (27-Jun-2018)
6.8mA
16Pins
TSSOP
18V
125°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate