Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.941 |
10+ | Kč52.417 |
25+ | Kč43.388 |
50+ | Kč38.874 |
100+ | Kč36.115 |
250+ | Kč33.607 |
500+ | Kč31.852 |
1000+ | Kč30.598 |
Product Information
Product Overview
The CD4021BE is a CMOS 8-stage parallel or serial-input/serial output static shift register with common clock and parallel/serial control inputs, a single serial data input and individual parallel "JAM" inputs to each register stage. Each register stage is D-type, flip-flop. In addition to an output form stage 8, "Q" outputs are also available from stages 6 and 7. In the CD4021B serial entry is synchronous with the clock by parallel entry is asynchronous. In both types, entry is controlled by the parallel/serial control input. When parallel/serial control input is low, data is serially shifted into the 8-stage register synchronously with the positive transition of the clock line. When the parallel/serial control input is high, data is jammed into the 8-stage register via the parallel input lines and synchronous with the positive transition of the clock line. In the CD4021BE, the clock input of the internal stage is "forced" when asynchronous parallel entry is made.
- Medium speed operation
- Fully static operation
- 8 flip-flops plus output buffering and control gating
- 100% tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Standardized, symmetrical output characteristics
Technical Specifications
CD4021
1 Element
DIP
16Pins
18V
CD4000
-55°C
-
-
Parallel to Serial, Serial to Serial
8bit
DIP
3V
0
4021
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate