Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.871 |
10+ | Kč33.106 |
50+ | Kč27.337 |
100+ | Kč24.578 |
250+ | Kč22.697 |
500+ | Kč21.168 |
1000+ | Kč20.039 |
2500+ | Kč19.287 |
Price for:Each
Minimum: 1
Multiple: 1
Kč37.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4024BE
Order Code3119748
Product RangeCD4000 LOGIC
Logic Family / Base NumberCD4024
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum7
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4024
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD4000 LOGIC
MSL-
Product Overview
The CD4024BE is a CMOS 7-stage ripple-carry binary counter/divider with flip-flops counter stages. The state of a counter advances one count on the negative transition of each input pulse a high level on the RESET line resets the counter to its all zeros state. Schmitt trigger action on the input-pulse line permits unlimited rise and fall times. All inputs and outputs are buffered.
- Medium-speed operation
- Fully static operation
- Buffered inputs and outputs
- 100% tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Fully static operation
- Common reset
- Maximum input current of 1µA at 18V
- Green product
Technical Specifications
Logic Family / Base Number
CD4024
Clock Frequency
24MHz
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
18V
Logic IC Base Number
4024
Operating Temperature Max
125°C
MSL
-
Counter Type
Ripple Carry Binary / Divider
Count Maximum
7
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability